The CC03-8N2K-RC is a surface mount general purpose inductor with a nominal inductance of 0.0082uH and a DC resistance of 0.109 ohms. It has a maximum rated current of 0.7A and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is not shielded and is designed for RF applications. It has a self resonance frequency of 4700 Hz and a minimum quality factor of 28 at its nominal inductance.
Allied Components International CC03-8N2K-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.109 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4700 |
| Quality Factor-Min (at L-nom) | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allied Components International CC03-8N2K-RC to view detailed technical specifications.
No datasheet is available for this part.