The HCB05-190-RC is a multi-layer high current ferrite bead with 19 impedance and 25% tolerance. It has a case size of 0603 and operates between -55°C and 125°C. The bead is designed for high frequency applications with a test frequency of 100M. It has a maximum DC resistance of 0.03 and a maximum DC current of 3. The ferrite bead is suitable for use in various applications where high current and high frequency are required.
Allied Components International HCB05-190-RC technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 19Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Components International HCB05-190-RC to view detailed technical specifications.
No datasheet is available for this part.