The HCB05-200-RC is a multi-layer high current ferrite bead with an impedance of 20 and a maximum DC current rating of 3A. It has a case size of 0603 and a tolerance of 25%. The bead operates within a temperature range of -55°C to 125°C and has a maximum DC resistance of 0.03. It is suitable for use in high-frequency applications up to 100 MHz.
Allied Components International HCB05-200-RC technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 20Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Components International HCB05-200-RC to view detailed technical specifications.
No datasheet is available for this part.