Allied Components International HCB05-201-RC technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer High Current |
| Impedance | 200Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.095Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Components International HCB05-201-RC to view detailed technical specifications.
No datasheet is available for this part.