This ferrite bead has a maximum DC current rating of 3 and an impedance of 40. It is a multi-layer high current type with a case size of 0603. The bead has a tolerance of 25% and a maximum DC resistance of 0.035. It can operate between -55°C and 125°C.
Allied Components International HCB05-400-RC technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 40Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.035Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Components International HCB05-400-RC to view detailed technical specifications.
No datasheet is available for this part.