The HCB05-451-RC is a multi-layer high current ferrite bead with an impedance of 450 and a tolerance of 25%. It has a case size of 0603 and is designed for high current applications. The bead operates over a temperature range of -55°C to 125°C and has a height of 0.94mm, a product length of 1.8mm, and a product depth of 0.94mm.
Allied Components International HCB05-451-RC technical specifications.
| Maximum DC Current | 1.5A |
| Type | Multi-Layer High Current |
| Impedance | 450Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 0.94mm |
| Product Length | 1.8mm |
| Product Depth | 0.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Components International HCB05-451-RC to view detailed technical specifications.
No datasheet is available for this part.