This ferrite bead features a maximum DC current of 0.8 and an impedance of 800. It has a case size of 0603 and a tolerance of 25%. The bead operates within a temperature range of -55 to 125 degrees Celsius.
Allied Components International HCB05-801-RC technical specifications.
| Maximum DC Current | 0.8A |
| Type | Multi-Layer High Current |
| Impedance | 800Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.25Ohm |
| Tolerance | 25% |
| Height | 0.94mm |
| Product Length | 1.8mm |
| Product Depth | 0.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Components International HCB05-801-RC to view detailed technical specifications.
No datasheet is available for this part.