Allied Components International
MLB03-102-RC
Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-2
Quick Jump:
Technical Specifications
Allied Components International MLB03-102-RC technical specifications.
General
Max Operating Temperature
125
Min Operating Temperature
-55
Width
0.5
Length
1
Number of Functions
1
Height
0.5
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False
Datasheet
Allied Components International MLB03-102-RC Datasheet
Download the complete datasheet for Allied Components International MLB03-102-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.