The PC1004-1R0M-RC is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 1uH and a maximum operating temperature range of -40 to 85 degrees Celsius. The inductor is rated for a maximum current of 6A and has a DC resistance of 0.009 ohms. It is available in a 10x9x4mm package type 3935.
Allied Components International PC1004-1R0M-RC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.009 |
| Rated Current-Max | 6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allied Components International PC1004-1R0M-RC to view detailed technical specifications.
No datasheet is available for this part.