The PC1004-330K-RC is a fixed inductor with a nominal inductance of 33uH and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 1.26A and has a DC resistance of 0.12 ohms. It is a surface mount component with a package length of 10mm, width of 9mm, and height of 4mm.
Allied Components International PC1004-330K-RC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 10 |
| Package Width | 9 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.26 |
| Test Frequency | 2.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allied Components International PC1004-330K-RC to view detailed technical specifications.
No datasheet is available for this part.