The PC1004-820K-RC is a surface mount general purpose inductor from Allied Components International with a nominal inductance of 82uH and a DC resistance of 0.3 Ohm. It has a maximum rated current of 0.85A and is suitable for power inductor applications. The inductor is available in a 10x9x4mm package with dual ended terminals. It operates over a temperature range of -40 to 85 degrees Celsius.
Allied Components International PC1004-820K-RC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 10 |
| Package Width | 9 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.85 |
| Test Frequency | 2.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allied Components International PC1004-820K-RC to view detailed technical specifications.
No datasheet is available for this part.