The PCHC127H-100M-RC is a dual-ended general purpose inductor with a nominal inductance of 10uH and a DC resistance of 0.0168 ohms. It operates at a test frequency of 0.1 MHz and is shielded. The inductor is designed for high current applications and has a tolerance of 20%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C.
Allied Components International PCHC127H-100M-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0168 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allied Components International PCHC127H-100M-RC to view detailed technical specifications.
No datasheet is available for this part.