Allied Components International SMB30-RC technical specifications.
| Width | 3.05 |
| Length | 9.6 |
| Number of Functions | 1 |
| Height | 2.84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allied Components International SMB30-RC to view detailed technical specifications.
No datasheet is available for this part.