Allied Controls BOT-3A-110/120VAC technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Manufacturer Series | BOT |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allied Controls BOT-3A-110/120VAC to view detailed technical specifications.
No datasheet is available for this part.