
Allied Controls BOT-6A-110/120VAC technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 5kR |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 29V |
| Resistance | 5000R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Controls BOT-6A-110/120VAC to view detailed technical specifications.
No datasheet is available for this part.
