This industrial relay features a DPDT contact arrangement and a maximum current rating of 15A. It operates within a temperature range of 0 to 71 degrees Celsius. The relay has a termination style of solder lug and a DC coil voltage of 115VDC. It can switch up to 115VAC and 29VDC maximum. The relay is designed for general use.
Allied Controls BOT-6D-115VDC technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 15A |
| Termination Style | Solder Lug |
| DC Coil Voltage | 115V |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 29V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Allied Controls BOT-6D-115VDC to view detailed technical specifications.
No datasheet is available for this part.