This 4PDT military relay has a maximum current rating of 5A and a DC coil voltage of 115VDC. The relay's coil current is 23mA and has a resistance of 5K ohms. The maximum DC switching voltage is 29VDC. The relay is flange mountable and can be mounted through a hole. The operating temperature range is from -55°C to 85°C.
Allied Controls MH-12D-115VDC technical specifications.
| Type | Military Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Solder Hook |
| DC Coil Voltage | 115V |
| Maximum Pick-Up Voltage | 78VDC |
| Coil Current | 23mA |
| Coil Resistance | 5KOhm |
| Maximum DC Switching Voltage | 29V |
| Mounting | Flange Mount/Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Allied Controls MH-12D-115VDC to view detailed technical specifications.
No datasheet is available for this part.