
Allied Controls T154-4C-48VDC technical specifications.
| Coil Current | 19.2mA |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Allied Controls T154-4C-48VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
