Allied Controls T163-2C-115VDC technical specifications.
| Coil Current | 7.66mA |
| Coil Resistance | 15kR |
| Coil Voltage (DC) | 115V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Controls T163-2C-115VDC to view detailed technical specifications.
No datasheet is available for this part.