
Electromechanical Relay 12VDC 185Ohm 2A 4PDT Plug-In DC Cradle Relay
Allied Controls T163-4C-12VDC technical specifications.
| Coil Current | 64.86mA |
| Coil Resistance | 185R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Allied Controls T163-4C-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
