
Electromechanical Relay 6VDC 52Ohm 2A 4PDT Plug-In DC Cradle Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 115.38mA |
| Coil Resistance | 52R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |