Electromechanical Relay 115VDC 9KOhm 2A 6PDT Plug-In DC Cradle Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 12.77mA |
| Coil Resistance | 9kR |
| Coil Voltage (DC) | 115V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |