Electromechanical Relay 12VDC 90Ohm 2A 6PDT Plug-In DC Cradle Relay
Allied Controls T163-6C-12VDC technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Controls T163-6C-12VDC to view detailed technical specifications.
No datasheet is available for this part.