
Electromechanical Relay 12VDC 75Ohm 2A 8PDT Plug-In DC Cradle Relay
Allied Controls T163-8C-12VDC technical specifications.
| Coil Current | 160mA |
| Coil Resistance | 75R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 8PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Allied Controls T163-8C-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
