
Allied Controls T351-4C-2/6VDC technical specifications.
| Coil Current | 190mA |
| Coil Resistance | 31.5R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 29V |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Allied Controls T351-4C-2/6VDC to view detailed technical specifications.
No datasheet is available for this part.
