
Allied Controls TD10DA-2C-24DND technical specifications.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 29V |
| Mount | Plug-In |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Controls TD10DA-2C-24DND to view detailed technical specifications.
No datasheet is available for this part.
