Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ALLIED CONTROLS
TF154-4C-12VDC
Datasheet
Allied Controls
TF154-4C-12VDC
Obsolete
Power Relay 12VDC 5A 4PDT Plug-In
Electromechanical
Relays
Electromechanical
Relays
Electromechanical Relays
Power Relays
Power Relay 12VDC 5A 4PDT Plug-In
Mounting
Plug-In
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Coil Current
64.9mA
Coil Resistance
185R
Coil Voltage (DC)
12V
Max Current Rating
5A
Mount
Plug-In
Throw Configuration
4PDT
Compliance
RoHS
Unconfirmed
Browse
Manufacturers
API
BOM
Account