Allied Controls TF154-6C-115VDC technical specifications.
| Coil Current | 12.77mA |
| Coil Resistance | 9kR |
| Coil Voltage (DC) | 115V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Controls TF154-6C-115VDC to view detailed technical specifications.
No datasheet is available for this part.