Electromechanical Relay 24VDC 430Ohm 2A 6PDT Plug-In DC Cradle Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 55.81mA |
| Coil Resistance | 430R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 6PDT |
| RoHS | Unconfirmed |