
Allied Controls TS154-2C-2.6MADC technical specifications.
| Coil Current | 11.5mA |
| Coil Resistance | 15kR |
| Coil Voltage (DC) | 172.5V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Allied Controls TS154-2C-2.6MADC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.