
Allied Controls TS154-2C-3.1MADC technical specifications.
| Coil Current | 14mA |
| Coil Resistance | 10kR |
| Coil Voltage (DC) | 140V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Allied Controls TS154-2C-3.1MADC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.