Electromechanical Relay 6VDC 185Ohm 2A DPDT Plug-In DC Cradle Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 32.43mA |
| Coil Resistance | 185R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
