
Allied Controls TS163-2C-8.5MADC technical specifications.
| Coil Current | 45mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 45V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Allied Controls TS163-2C-8.5MADC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
