Electromechanical Relay 12VDC 800Ohm 2A DPDT Plug-In DC Cradle Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |