Allied Controls TSS154-4C-4.1MADC technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 5kR |
| Coil Voltage (DC) | 100V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Allied Controls TSS154-4C-4.1MADC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.