
Allied Controls TSS163-2C-6VDC technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Controls TSS163-2C-6VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.