Allied Controls WJS-6D-2.0MADC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER HOOK |
| Manufacturer Series | WJS |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allied Controls WJS-6D-2.0MADC to view detailed technical specifications.
No datasheet is available for this part.