Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ALLIED CONTROLS

WJS-6D-6.3MADC

Datasheet
Electromechanical Relay 9.4VDC 1KOhm 3A DPDT(36.8x10.2x32.5)mm Bracket Military Relay
Allied Controls

WJS-6D-6.3MADC

Electromechanical Relay 9.4VDC 1KOhm 3A DPDT(36.8x10.2x32.5)mm Bracket Military Relay

  1. Electromechanical
  2. Relays
  1. Electromechanical
  2. Relays

MountingBrackets
Quick Jump:

Technical Specifications

Allied Controls WJS-6D-6.3MADC technical specifications.

General

Coil Current
9.4mA
Coil Resistance
1kR
Coil Voltage (DC)
9.4V
Max Current Rating
3A
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Max Voltage Rating (DC)
29V
Mount
Brackets
RoHS Compliant
No
Throw Configuration
DPDT

Compliance

RoHS
Not Compliant

Datasheet

Allied Controls WJS-6D-6.3MADC Datasheet

Download the complete datasheet for Allied Controls WJS-6D-6.3MADC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com