
Allied Controls WJS-6D-9.0MADC technical specifications.
| Coil Current | 13.5mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 6.75V |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 29V |
| Mount | Brackets |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Controls WJS-6D-9.0MADC to view detailed technical specifications.
No datasheet is available for this part.
