Brushed DC Motors Cylindrical Body 12V 0.8A 0.085N.m 1Shaft
Checking distributor stock and pricing after the page loads.
| Motor Current | 0.8A |
| DC Motor Voltage | 12V |
| Maximum Operating Torque | 0.085N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 7.3Ohm |
| Gearbox Ratio | 9.99 |