Allied Motion Technologies 415A155-3 technical specifications.
| Motor Current | 0.4A |
| DC Motor Voltage | 24V |
| Maximum Operating Torque | 0.085N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 30Ohm |
| Gearbox Ratio | 9.99 |
Download the complete datasheet for Allied Motion Technologies 415A155-3 to view detailed technical specifications.
No datasheet is available for this part.