Allied Motion Technologies 415A157-2 technical specifications.
| Motor Current | 0.8A |
| DC Motor Voltage | 12V |
| Maximum Operating Torque | 0.24N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 7.3Ohm |
| Gearbox Ratio | 30.96 |
Download the complete datasheet for Allied Motion Technologies 415A157-2 to view detailed technical specifications.
No datasheet is available for this part.