Brushed DC Motors Cylindrical Body 24V 0.4A 0.466N.m 1Shaft
Checking distributor stock and pricing after the page loads.
| Motor Current | 0.4A |
| DC Motor Voltage | 24V |
| Maximum Operating Torque | 0.466N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 30Ohm |
| Gearbox Ratio | 60.54 |