Brushed DC Motors Cylindrical Body 12V 2.3A 2.118N.m 1Shaft
Checking distributor stock and pricing after the page loads.
| Motor Current | 2.3A |
| DC Motor Voltage | 12V |
| Maximum Operating Torque | 2.118N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 2Ohm |
| Gearbox Ratio | 127.78 |