Allied Motion Technologies 455A117-3 technical specifications.
| Motor Current | 1.2A |
| DC Motor Voltage | 24V |
| Maximum Operating Torque | 2.118N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 6.6Ohm |
| Gearbox Ratio | 127.78 |
Download the complete datasheet for Allied Motion Technologies 455A117-3 to view detailed technical specifications.
No datasheet is available for this part.