This 24V brushed DC motor has a maximum operating torque of 0.169Nm and a rotor inertia of 0.0034oz.in.s². It features a cylindrical body shape and a single shaft. The motor's terminal resistance is 1.06 ohms and its mechanical time constant is 10ms. The motor is designed for operation with a maximum current of 3.7A.
Allied Motion Technologies 537A133-3 technical specifications.
| Motor Current | 3.7A |
| DC Motor Voltage | 24V |
| Maximum Operating Torque | 0.169N.m |
| Rotor Inertia | 0.0034oz.in.s² |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 1.06Ohm |
| Mechanical Time Constant | 10ms |
Download the complete datasheet for Allied Motion Technologies 537A133-3 to view detailed technical specifications.
No datasheet is available for this part.