Allthread 119050006 technical specifications.
| Package/Case | 100 |
| Height | 6mm |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Allthread 119050006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
