Allthread 119060025 technical specifications.
| Package/Case | 100 |
| Height | 25mm |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allthread 119060025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.