
SCREW, CSK, NYLON, M2X12, PK100; Thread Size - Imperial:-; Thread Size - Metric:M2; Screw Length:12mm; Fastener Plating:-; Fastener Material:Nylon 6.6 (Polyamide 6.6); Screw Head Style:Flat / Countersunk Head Slotted; Product Range:-; Box Quantity:100; Driver Type:Slotted; External Length / Height:12mm; Height:12mm; Material:Nylon 6.6; Thread Size:M2; Thread Type:Metric
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Height | 12mm |
| Material | Nylon |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
