Allthread 121030016 technical specifications.
| Package/Case | 100 |
| Height | 16mm |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Allthread 121030016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
